Bourns MF-R700-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 7A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R700-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
