
The MF-R700-AP thermal cutoff from Bourns is a straight wire form with 2 terminals, through hole mounting, and a maximum product height of 29.8mm. It features a maximum voltage rating of 30V and a maximum current rating of 40mA. The device has a typical power dissipation of 3.8W and operates within a temperature range of -40 to 85°C.
Sign in to ask questions about the Bourns MF-R700-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-R700-AP technical specifications.
| Wire Form | Straight |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 10.2 |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 22.1(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 29.8(Max) |
| Seated Plane Height (mm) | 29.8(Max) |
| Termination Style | Radial |
| Size (mm) | 22.1 X 3 X 29.8 |
| Hold Current | 7A |
| Trip Current | 14A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.02Ohm |
| Typical Power Dissipation | 3.8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-R700-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.