PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
Bourns MF-R800-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.