
Radial PTC resettable fuse with a 9A hold current and 18A trip current, designed for overcurrent protection. Features a 30V DC rating, 4.2W power dissipation, and 20-second time to trip. Through-hole mounting with a 10.2mm lead pitch and 0.81mm lead diameter. UL, CSA, and TUV approved, RoHS compliant, and constructed with a polymer and epoxy body. Operating temperature range from -40°C to 85°C.
Bourns MF-R900 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 32.9mm |
| Body Length | 24.2mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Hold Current | 9A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Length | 40.5mm |
| Manufacturer Series | MF-R |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2W |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | MF-R |
| Terminal Finish | Copper |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Thickness | 3mm |
| Time to Trip | 20s |
| Trip Current | 18A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 24.2mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
