
The MF-R900-0-003 is a radial leaded PTC resettable fuse from Bourns, rated for 30V and 40A. It has a time to trip of 20 seconds at 18A and can operate between -40°C and 85°C. The fuse is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-R900-0-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 9A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 18A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R900-0-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
