
Radial leaded, through-hole mount PTC resettable fuse with a 9A hold current and 18A trip current, capable of handling up to 40A maximum current. Features a 10mΩ resistance and 30V operating supply voltage, suitable for operation between -40°C and 85°C. This component boasts UL, CSA, and TUV approvals, UL94 V-0 flammability rating, and is RoHS and REACH SVHC compliant.
Bourns MF-R900-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Hold Current | 9A |
| Lead Diameter | 0.81mm |
| Lead Length | 7.6mm |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | Yes |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 18A |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-R900-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
