The MF-RG300- PTC resettable fuse features a maximum initial resistance of 0.065 ohms and a typical power dissipation of 2.3 watts. It has a hold current of 3 amps and a trip current of 5.1 amps. The device is rated for a maximum voltage of 16 volts and a maximum current of 100 amps. It is available in a straight wire form and is suitable for surface mount and leaded applications. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns MF-RG300- technical specifications.
| Hold Current | 3A |
| Trip Current | 5.1A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.065Ohm |
| Typical Power Dissipation | 2.3W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.