
Radial PTC resettable fuse with a 3A hold current and 5.1A trip current. Features a 16V DC rated voltage, 100A max current rating, and 65mR resistance. Radial package with 5.1mm lead pitch and 0.81mm lead diameter, designed for through-hole mounting. Operates within a temperature range of -40°C to 85°C.
Bourns MF-RG300-0 technical specifications.
| Package/Case | Radial |
| Height | 11mm |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Length | 7.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.3W |
| Reach SVHC Compliant | No |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | MF-RG |
| Terminal Material | Copper |
| Termination | Radial |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RG300-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
