The MF-RG300-AP is a multifuse varistor from Bourns with a radial package and through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a maximum current of 100A and a power dissipation of 2.3W. It is also RoHS compliant and available in an ammo pack with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Bourns MF-RG300-AP technical specifications.
| Package/Case | Radial |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 2.3W |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RG |
| Termination | Radial |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| RoHS | Compliant |
No datasheet is available for this part.
