
Radial leaded, through-hole mount PTC resettable fuse with a 5A hold current and 8.5A trip current. Features a 16V DC rated voltage, 100A maximum current rating, and 2.6W power dissipation. Operates within a temperature range of -40°C to 85°C, with a low initial resistance of 23mR. Supplied in bulk packaging with 500 units per package.
Bourns MF-RG500-0 technical specifications.
| Package/Case | Radial |
| Height | 14.3mm |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Length | 10.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Reach SVHC Compliant | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | MF-RG |
| Terminal Material | Copper |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RG500-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
