Bourns MF-RG500-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RG |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RG500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
