
Radial leaded, through-hole mounted resettable fuse with a 16V DC rated voltage and 700mA hold current. Features a 1.4A trip current, 800mΩ resistance, and 1.4W power dissipation. Operates within a temperature range of -40°C to 125°C, with a maximum current rating of 40A. Compliant with AEC-Q200 standards.
Bourns MF-RHT070-0 technical specifications.
| Body Height | 10.8mm |
| Body Length | 6.86mm |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 700mA |
| Lead Pitch | 5.1mm |
| Length | 18.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 800mR |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1.4A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.86mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT070-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
