
Radial resettable fuse with a 13A hold current and 24A trip current, designed for 16V DC operation. Features a 100A maximum current rating and 6.9W power dissipation. This through-hole component offers a low resistance of 10mR and a time to trip of 13 seconds. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RHT1300-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RHT1300-0 technical specifications.
| Body Height | 28.7mm |
| Body Length | 23.5mm |
| Package/Case | Radial |
| Current Rating | 100A |
| Height | 3.6mm |
| Hold Current | 13A |
| Lead Pitch | 10.2mm |
| Length | 36.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 13s |
| Trip Current | 24A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 23.5mm |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT1300-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
