
Radial resettable fuse for PCB mounting, featuring a 16V DC voltage rating and 13A hold current. This through-hole component offers a 24A trip current and a 13-second time to trip, with a maximum current rating of 100A. Operating across a temperature range of -40°C to 125°C, it has a low initial resistance of 10mR and a power dissipation of 6.9W. The radial leads have a 5.1mm pitch, and the component is RoHS compliant.
Sign in to ask questions about the Bourns MF-RHT1300-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RHT1300-2 technical specifications.
| Body Height | 28.7mm |
| Body Length | 23.5mm |
| Package/Case | Radial |
| Current Rating | 13A |
| Hold Current | 13A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 13s |
| Trip Current | 24A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT1300-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
