
The MF-RHT1300-AP is a Multifuse varistor from Bourns, rated for 100A maximum current and 125°C maximum operating temperature. It is packaged in a radial configuration with a 5.1mm lead pitch and is available in quantities of 500 per ammo pack. The device is compliant with AEC-Q200 ratings and has a power dissipation of 6.9W. It is not radiation hardened and has a resistance of 10mR.
Checking distributor stock and pricing after the page loads.
Bourns MF-RHT1300-AP technical specifications.
| Package/Case | Radial |
| Hold Current | 13A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RHT |
| Termination | Radial |
| Time to Trip | 13s |
| Trip Current | 24A |
| RoHS | Compliant |
No datasheet is available for this part.