
Radial resettable fuse with a 16V DC rating and 2A hold current. Features a 3.8A trip current and 110mΩ resistance. Designed for through-hole mounting with a 5.1mm lead pitch and 7.6mm lead length. Operates across a -40°C to 125°C temperature range, with a maximum current rating of 100A. This component is AEC-Q200 qualified and packaged in bulk.
Sign in to ask questions about the Bourns MF-RHT200-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RHT200-0 technical specifications.
| Body Height | 14mm |
| Body Length | 9.4mm |
| Package/Case | Radial |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 2A |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 21.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 110mR |
| Series | Multifuse®, MF-RHT |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 3.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 9.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT200-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
