PTC Resettable Fuse 2A(hold) 3.8A(trip) 16V 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm T/R
Bourns MF-RHT200-2-AA technical specifications.
| Hold Current | 2A |
| Trip Current | 3.8A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1.4W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.