
Radial PTC resettable fuse with a 16V DC rated voltage and 4.5A hold current. Features a 7.8A trip current, 54mR resistance, and 3.6W power dissipation. Designed for through-hole mounting with a 5.1mm lead pitch. Operating temperature range from -40°C to 125°C, with AEC-Q200 ratings. Maximum current rating of 100A.
Bourns MF-RHT450-0 technical specifications.
| Body Height | 15.6mm |
| Body Length | 10.4mm |
| Package/Case | Radial |
| Height | 3mm |
| Hold Current | 4.5A |
| Lead Pitch | 5.1mm |
| Length | 23.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 54mR |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 7.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.4mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT450-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
