
Radial leaded, through-hole mounted resettable fuse with a 16V DC rating and 6.5A hold current. Features a 12A trip current and 4.3W power dissipation, designed for circuit protection. Operating temperature range is -40°C to 125°C, with a low resistance of 26mR. Package dimensions include a 5.1mm lead pitch and a body height of 22.2mm.
Bourns MF-RHT650-0 technical specifications.
| Body Height | 22.2mm |
| Body Length | 12.7mm |
| Package/Case | Radial |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 6.5A |
| Lead Pitch | 5.1mm |
| Length | 29.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 26mR |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 5.5s |
| Trip Current | 12A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT650-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
