
Radial leaded, through-hole mounted resettable fuse with a 16V operating voltage and 7.5A hold current. Features a 13.1A trip current, 22mΩ resistance, and 4.5W power dissipation. Designed for a wide operating temperature range of -40°C to 125°C, with a 5.1mm lead pitch and 0.81mm wire diameter. AEC-Q200 qualified, this component offers circuit protection with a 100A maximum current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RHT750-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RHT750-0 technical specifications.
| Body Height | 23.5mm |
| Body Length | 14mm |
| Package/Case | Radial |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 7.5A |
| Lead Pitch | 5.1mm |
| Length | 31.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 22mR |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 13.1A |
| Voltage Rating | 16V |
| Width | 14mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT750-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
