Bourns MF-RHT750-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 7.5A |
| Hold Current | 7.5A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | MF-RHT |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 13.1A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RHT750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
