Sign in to ask questions about the Bourns MF-RM055/240-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RM055/240-0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Package Length | 14 |
| Package Width | 4.1 |
| Package Height | 22.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns MF-RM055/240-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.