
Radial leaded, through-hole mounted PTC resettable fuse with a 60V DC / 250V AC voltage rating. Features a 120mA hold current, 3A maximum current rating, and 8 Ohm resistance. Operates within a -40°C to 85°C temperature range. UL, CSA, and TUV approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RX012/250-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Height | 11mm |
| Body Length | 6.5mm |
| Package/Case | Radial |
| Height | 4.6mm |
| Hold Current | 120mA |
| Lead Diameter | 0.65mm |
| Lead Length | 4.7mm |
| Lead Pitch | 5.1mm |
| Length | 15.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX012/250-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
