PTC Resettable Fuse 0.12A(hold) 60VDC 3A 7Ohm Radial 6.5 X 4.6 X 11mm T/R Automotive
Bourns MF-RX012/250-A05-2 technical specifications.
| Hold Current | 0.12A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 9Ohm |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.