
The MF-RX012/250-T-2 is a 2-electrode gas discharge tube from Bourns, designed for overvoltage and ESD protection. It features a radial package with a 5.1mm lead pitch and a maximum operating temperature of 85°C. The device is rated for a maximum voltage of 60V and a maximum current of 3A. It is approved by UL, CSA, and TUV, and is available in quantities of 1500 per reel.
Sign in to ask questions about the Bourns MF-RX012/250-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX012/250-T-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12R |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX012/250-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
