
The MF-RX012/250U-T5-2 PTC resettable fuse features a maximum current rating of 3A and a maximum voltage rating of 60V. It has a resistance of 12R and operates within a temperature range of -40°C to 85°C. The fuse is available in a radial package with a lead pitch of 5.1mm and is approved for use in UL, CSA, and TUV applications.
Bourns MF-RX012/250U-T5-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12R |
| Series | MF-RX/250 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX012/250U-T5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
