Radial leaded, through-hole mounted PTC resettable fuse offering 60V DC and 250V AC voltage ratings. Features a 145mA hold current, 3A max current rating, and 6 Ohm resistance. Operates within a -40°C to 85°C temperature range, with UL, CSA, and TUV approvals. Body dimensions are 11mm height and 6.5mm length, with a 5.1mm lead pitch and 0.65mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RX014/250-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX014/250-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 11mm |
| Body Length | 6.5mm |
| Package/Case | Radial |
| Hold Current | 145mA |
| Lead Diameter | 0.65mm |
| Lead Length | 4.7mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX014/250-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.