The MF-RX014/250-2 varistor from Bourns features a radial package and through hole mount, with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 60V and a maximum current rating of 3A. The varistor is approved by UL, CSA, and TUV, and is available in a package quantity of 1500 units, packaged in tape and reel. The lead diameter is 0.65mm and the lead pitch is 5.1mm.
Sign in to ask questions about the Bourns MF-RX014/250-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX014/250-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 140mA |
| Hold Current | 145mA |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6R |
| Series | MF-RX/250 |
| Termination | Radial |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX014/250-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.