
The Bourns MF-RX014/250U-B5-2 is a Multifuse PTC resettable fuse with a maximum voltage rating of 60V and a maximum current rating of 3A. It is available in a radial package and is suitable for operation over the temperature range of -40°C to 85°C. The fuse has been approved by UL, CSA, and TUV, and is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RX014/250U-B5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 145mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6R |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX014/250U-B5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
