
Radial leaded, through-hole mounted PTC resettable fuse with a 180mA hold current and 10A maximum current rating. Features a 60V DC and 250V AC voltage rating, operating temperature range of -40°C to 85°C, and 2 Ohm resistance. UL, CSA, and TUV approved, RoHS compliant. Dimensions include 11mm width, 13.6mm body height, and 5.1mm lead pitch.
Sign in to ask questions about the Bourns MF-RX018/250-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX018/250-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.6mm |
| Body Length | 11mm |
| Package/Case | Radial |
| Current Rating | 10A |
| Height | 4.6mm |
| Hold Current | 180mA |
| Lead Diameter | 0.65mm |
| Lead Length | 4.7mm |
| Lead Pitch | 5.1mm |
| Length | 18.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 11mm |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX018/250-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
