The MF-RX018/250U-0 is a Multifuse varistor from Bourns, offering a maximum operating temperature of 85°C and a maximum voltage rating of 60V DC. It has a maximum current rating of 10A and is designed for through-hole mounting in radial packages. The varistor is compliant with RoHS regulations and has approvals from UL, CSA, and TUV. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-RX018/250U-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 180mA |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/250 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX018/250U-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
