
Radial-leaded PTC resettable fuse for through-hole mounting, featuring a 72V DC rating and 40A maximum current. This component offers a 200mA hold current and a 400mA trip current, with a resistance of 2.84 Ohms. Designed for operation between -40°C and 85°C, it meets UL approvals and UL94 V-0 flammability standards. The package dimensions include a 12.7mm body height, 7.4mm body width, and 20.3mm overall length with a 5.1mm lead pitch.
Sign in to ask questions about the Bourns MF-RX020/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX020/72-0 technical specifications.
| Approvals | UL |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 200mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 20.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resistance | 2.84R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX020/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.