The MF-RX025/72 PTC resettable fuse from Bourns features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum voltage rating of 72V and a maximum current rating of 40A. The fuse's typical power dissipation is 0.45 Watts and it has a maximum initial resistance of 1.95 ohms. The MF-RX025/72 is a surface mount and leaded device with a wire form that is suitable for inside crimp standoff applications.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX025/72 technical specifications.
| Hold Current | 0.25A |
| Trip Current | 0.5A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.95Ohm |
| Typical Power Dissipation | 0.45W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.