The MF-RX030/72 is a PTC resettable fuse from Bourns, designed for overcurrent protection. It has a maximum voltage rating of 72V and a maximum current rating of 40A. The typical power dissipation is 0.5W. The fuse is available in a surface mount and leaded package, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX030/72 technical specifications.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.36Ohm |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.