Radial leaded, through-hole mount PTC resettable fuse with a 72V DC voltage rating. Features a 300mA hold current and 600mA trip current, with a maximum current rating of 40A. Operates across a temperature range of -40°C to 85°C, offering 1.36 Ohms resistance and 500mW power dissipation. UL approved and RoHS compliant, this component is designed for reliable overcurrent protection.
Bourns MF-RX030/72-0 technical specifications.
| Approvals | UL |
| Body Height | 13.4mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 300mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 21mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 1.36R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX030/72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.