
Radial resettable fuse for through-hole mounting, featuring a 500mA hold current and 1A trip current. This component operates within a -40°C to 85°C temperature range and has a 72V DC voltage rating. It offers a low 770mR resistance and a 40A maximum current rating, with UL and UL94 V-0 flammability approvals. The radial package has a 5.1mm lead pitch and dimensions of 7.9mm width and 13.7mm height.
Bourns MF-RX050/72-0 technical specifications.
| Approvals | UL |
| Body Height | 13.7mm |
| Body Length | 7.9mm |
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Resistance | 770mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Width | 7.9mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX050/72-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.