Checking distributor stock and pricing after the page loads.
Bourns MF-RX050/72-0-17 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.9 |
| Package Width | 3.1 |
| Package Height | 13.7 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.