The MF-RX065/72 PTC resettable fuse features a maximum voltage rating of 72V and a maximum current rating of 40A. It has a typical power dissipation of 0.9W and a maximum initial resistance of 0.48 ohms. The fuse is designed for use in inside crimp standoff applications and operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX065/72 technical specifications.
| Hold Current | 0.65A |
| Trip Current | 1.3A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.48Ohm |
| Typical Power Dissipation | 0.9W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.