Bourns MF-RX065/72-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 650mA |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | MF-RX/72 |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX065/72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
