
Radial resettable fuse for through-hole mounting, featuring a 750mA hold current and 1.5A trip current. This component offers a 72V DC voltage rating and a maximum current rating of 40A. With a low resistance of 400mR and a power dissipation of 900mW, it operates across a wide temperature range from -40°C to 85°C. The radial leads have a 5.1mm pitch, and the device is UL approved and RoHS compliant.
Sign in to ask questions about the Bourns MF-RX075/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX075/72-0 technical specifications.
| Approvals | UL |
| Body Height | 16mm |
| Body Length | 10.4mm |
| Package/Case | Radial |
| Height | 16mm |
| Hold Current | 750mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Width | 10.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX075/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.