PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Automotive
Checking distributor stock and pricing after the page loads.
Bourns MF-RX090/72 technical specifications.
| Hold Current | 0.9A |
| Trip Current | 1.8A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.31Ohm |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.