
Radial resettable fuse for through-hole mounting, featuring a 900mA hold current and 1.8A trip current. This component operates within a -40°C to 85°C temperature range and has a maximum voltage rating of 72V DC. With a low resistance of 310mR and a high maximum current rating of 40A, it offers 1W power dissipation and a 7.2s time to trip. The device meets UL and UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Bourns MF-RX090/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX090/72-0 technical specifications.
| Approvals | UL |
| Body Height | 16.7mm |
| Body Length | 11.7mm |
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Height | 16.7mm |
| Hold Current | 900mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Resistance | 310mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX090/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
