
PTC Resettable Fuse, radial package, featuring 1.1A hold current and 2.2A trip current. This component offers a 60V DC operating voltage, 40A maximum interrupt current, and 1.5W maximum power dissipation. With a resistance of 0.15 Ohms and a time to trip of 8.2 seconds, it operates across a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
Bourns MF-RX110 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 13mm |
| Height | 18mm |
| Hold Current | 1.1A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Manufacturer Series | MF-RX |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Package Shape | Disk |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Terminal Finish | Tin |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
