The MF-RX110-0 is a PTC resettable fuse from Bourns with a maximum voltage rating of 60V and a maximum current rating of 40A. It features a maximum initial resistance of 0.25 ohms and a typical power dissipation of 1.5 watts. The device is available in a two-terminal straight wire form and operates over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Bourns MF-RX110-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX110-0 technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.25Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-RX110-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.