
The MF-RX110-0-14 is a 40A radial leaded PTC resettable fuse from Bourns, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, and TUV, and is RoHS compliant. The fuse has a power dissipation of 1.5W and a time to trip of 8.2 seconds, with a trip current of 2.2A and a hold current of 1.1A.
Checking distributor stock and pricing after the page loads.
Bourns MF-RX110-0-14 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-RX |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| RoHS | Compliant |
No datasheet is available for this part.
