
The Bourns MF-RX110-0-99 is a Multifuse varistor with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a radial package with a lead pitch of 5.1mm and is suitable for through hole mounting. The device is compliant with RoHS regulations and has approvals from UL, CSA, and TUV.
Bourns MF-RX110-0-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110-0-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
