
The MF-RX110-005 is a 40A radial multifuse PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a hold current of 1.1A. The fuse is rated for 60V and has a power dissipation of 1.5W. It is available in bulk packaging with 500 units per package.
Bourns MF-RX110-005 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 250mR |
| Series | Multifuse®, MF-RX |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
