
Radial resettable fuse for through-hole PCB mounting. Features a 72V DC rated voltage and 1.1A hold current, with a 2.2A trip current. Offers 40A maximum current rating and 1.5W power dissipation. Constructed with a polymer and epoxy body, it operates between -40°C and 85°C and is UL, CSA, and TUV approved.
Sign in to ask questions about the Bourns MF-RX110/72-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-RX110/72-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Diameter | 13mm |
| Body Height | 16.84mm |
| Body Length | 10.84mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 3.1mm |
| Hold Current | 1.1A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead Pitch | 5.1mm |
| Length | 24.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-RX/72 |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 72V |
| Width | 10.84mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110/72-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
