
The MF-RX110/72-0-14 is a radial varistor from Bourns with a maximum current rating of 40A and a hold current of 1.1A. It has a resistance of 250mR and is available in bulk packaging with 500 units per package. The varistor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a radial package with a lead pitch of 5.1mm and a termination type of radial.
Bourns MF-RX110/72-0-14 technical specifications.
| Package/Case | Radial |
| Hold Current | 1.1A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-RX/72 |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110/72-0-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.