Bourns MF-RX110/72-AP technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Hold Current | 1.1A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MF-RX/72 |
| Termination | Radial |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX110/72-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.